
MBRS360T3G | |
|---|---|
DigiKey Part Number | MBRS360T3GOSTR-ND - Tape & Reel (TR) MBRS360T3GOSCT-ND - Cut Tape (CT) MBRS360T3GOSDKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | MBRS360T3G |
Description | DIODE SCHOTTKY 60V 3A SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | MBRS360T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 740 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B350A-13-F | Diodes Incorporated | 183,406 | B350A-FDICT-ND | ¥6.37000 | Similar |
| B350B-13-F | Diodes Incorporated | 37,095 | B350B-FDICT-ND | ¥7.53000 | Similar |
| B360AM-13-F | Diodes Incorporated | 60,197 | B360AM-13-FDICT-ND | ¥6.86000 | Similar |
| CDBC360-G | Comchip Technology | 14,979 | 641-1122-1-ND | ¥7.03000 | Similar |
| SK86L-TP | MCC (Micro Commercial Components) | 16,823 | SK86L-TPMSCT-ND | ¥7.69000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥4.54800 | ¥45.48 |
| 100 | ¥2.94250 | ¥294.25 |
| 500 | ¥2.24928 | ¥1,124.64 |
| 1,000 | ¥2.02582 | ¥2,025.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.65165 | ¥4,129.12 |
| 5,000 | ¥1.51301 | ¥7,565.05 |








