B350A-13-F | ||
---|---|---|
DigiKey Part Number | B350A-FDITR-ND - Tape & Reel (TR) B350A-FDICT-ND - Cut Tape (CT) B350A-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B350A-13-F | |
Description | DIODE SCHOTTKY 50V 3A SMA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 50 V 3A Surface Mount SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.09500 | ¥30.95 |
100 | ¥2.15170 | ¥215.17 |
500 | ¥1.67980 | ¥839.90 |
1,000 | ¥1.36538 | ¥1,365.38 |
2,000 | ¥1.22053 | ¥2,441.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.15849 | ¥5,792.45 |
10,000 | ¥1.07573 | ¥10,757.30 |
25,000 | ¥1.05091 | ¥26,272.75 |
50,000 | ¥1.02412 | ¥51,206.00 |