Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-40

DigiKey Part Number
4878-BC817-40TR-ND - Tape & Reel (TR)
4878-BC817-40CT-ND - Cut Tape (CT)
4878-BC817-40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-40
Description
TRANS NPN 45V 0.8A SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC817-40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Mfr
Power - Max
310 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC817-40-AQDiotec Semiconductor44878-BC817-40-AQCT-ND¥1.32000Parametric Equivalent
BC817-40R13Diotec Semiconductor1,0924878-BC817-40R13CT-ND¥1.49000Parametric Equivalent
BCW66HTADiodes Incorporated23BCW66HCT-ND¥3.56000Upgrade
BC817-16 RFGTaiwan Semiconductor Corporation4,5231801-BC817-16RFGCT-ND¥1.90000Similar
BC817-25 RFGTaiwan Semiconductor Corporation4,3351801-BC817-25RFGCT-ND¥1.82000Similar
In-Stock: 2,708
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.74400¥7.44
100¥0.45900¥45.90
500¥0.33178¥165.89
1,000¥0.29043¥290.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23762¥712.86
6,000¥0.21088¥1,265.28
9,000¥0.19722¥1,774.98
15,000¥0.18185¥2,727.75
21,000¥0.17274¥3,627.54
30,000¥0.16388¥4,916.40
Manufacturers Standard Package