


BC817-40 | |
|---|---|
DigiKey Part Number | 5399-BC817-40TR-ND - Tape & Reel (TR) 5399-BC817-40CT-ND - Cut Tape (CT) 5399-BC817-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40 |
Description | TRANS NPN 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.41300 | ¥4.13 |
| 100 | ¥0.25390 | ¥25.39 |
| 500 | ¥0.18160 | ¥90.80 |
| 1,000 | ¥0.15803 | ¥158.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.12785 | ¥383.55 |
| 6,000 | ¥0.11253 | ¥675.18 |
| 9,000 | ¥0.10471 | ¥942.39 |
| 15,000 | ¥0.09590 | ¥1,438.50 |
| 21,000 | ¥0.09067 | ¥1,904.07 |
| 30,000 | ¥0.08558 | ¥2,567.40 |
| 75,000 | ¥0.07439 | ¥5,579.25 |
| 150,000 | ¥0.06746 | ¥10,119.00 |
| 300,000 | ¥0.06162 | ¥18,486.00 |










