Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 330 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW66HTA

DigiKey Part Number
BCW66HTR-ND - Tape & Reel (TR)
BCW66HCT-ND - Cut Tape (CT)
BCW66HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCW66HTA
Description
TRANS NPN 45V 0.8A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 330 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BCW66HTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Mfr
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
20nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (83)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC817-16 RFGTaiwan Semiconductor Corporation4,5231801-BC817-16RFGCT-ND¥0.23000Similar
BC817-16,215Nexperia USA Inc.11727-4238-1-ND¥0.12000Similar
BC817-16,235Nexperia USA Inc.44,8901727-6183-1-ND¥0.12000Similar
BC817-16-TPMCC (Micro Commercial Components)10,827BC817-16-TPMSCT-ND¥0.13000Similar
BC817-16LT1Gonsemi99,000BC817-16LT1GOSCT-ND¥0.14000Similar
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.20000¥22.00
100¥1.38850¥138.85
500¥1.03442¥517.21
1,000¥0.92004¥920.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.77440¥2,323.20
6,000¥0.70094¥4,205.64
9,000¥0.66348¥5,971.32
15,000¥0.62137¥9,320.55
21,000¥0.59643¥12,525.03
30,000¥0.57218¥17,165.40
Manufacturers Standard Package