
BTS6133DAUMA1 | |
|---|---|
DigiKey Part Number | BTS6133DAUMA1TR-ND - Tape & Reel (TR) BTS6133DAUMA1CT-ND - Cut Tape (CT) BTS6133DAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS6133DAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 41A PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS6133DAUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 41A |
Series | Rds On (Typ) 8mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-TO252-5-11 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 5.5V ~ 38V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.43000 | ¥31.43 |
| 10 | ¥23.56900 | ¥235.69 |
| 25 | ¥21.60120 | ¥540.03 |
| 100 | ¥19.43780 | ¥1,943.78 |
| 250 | ¥18.40504 | ¥4,601.26 |
| 500 | ¥17.78280 | ¥8,891.40 |
| 1,000 | ¥17.27065 | ¥17,270.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.72997 | ¥41,824.93 |
| 5,000 | ¥16.40415 | ¥82,020.75 |








