Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-23F
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ZXTR2012FF-7

DigiKey Part Number
ZXTR2012FF-7DITR-ND - Tape & Reel (TR)
ZXTR2012FF-7DICT-ND - Cut Tape (CT)
ZXTR2012FF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTR2012FF-7
Description
IC REG LINEAR 12V 30MA SOT23F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-23F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
900 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (100Hz)
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
SOT-23-3 Flat Leads
Number of Regulators
1
Supplier Device Package
SOT-23F
Voltage - Input (Max)
100V
Base Product Number
Voltage - Output (Min/Fixed)
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,652
Factory Stock: 21,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.40700¥24.07
25¥2.14360¥53.59
100¥1.85500¥185.50
250¥1.71720¥429.30
500¥1.63382¥816.91
1,000¥1.56543¥1,565.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.48083¥4,442.49
6,000¥1.43942¥8,636.52
9,000¥1.41869¥12,768.21
15,000¥1.39572¥20,935.80
21,000¥1.38230¥29,028.30
30,000¥1.36939¥41,081.70
Manufacturers Standard Package