
BTS500801TMAATMA1 | |
|---|---|
DigiKey Part Number | BTS500801TMAATMA1TR-ND - Tape & Reel (TR) BTS500801TMAATMA1CT-ND - Cut Tape (CT) BTS500801TMAATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS500801TMAATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO220-7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9.5A PG-TO220-7-4 |
Datasheet | Datasheet |
EDA/CAD Models | BTS500801TMAATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 38V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 9.5A | |
Rds On (Typ) | 7mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO220-7-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.69000 | ¥39.69 |
| 10 | ¥30.20800 | ¥302.08 |
| 25 | ¥27.83480 | ¥695.87 |
| 100 | ¥25.22430 | ¥2,522.43 |
| 250 | ¥23.98008 | ¥5,995.02 |
| 500 | ¥23.22990 | ¥11,614.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥22.61250 | ¥22,612.50 |
| 2,000 | ¥22.10434 | ¥44,208.68 |
| 3,000 | ¥21.84991 | ¥65,549.73 |











