SN74ALVC164245DGGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 978
Unit Price: ¥19.02000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥19.02000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥12.95444
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥12.95444
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥46.23000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,688
Unit Price: ¥31.16000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 13
Unit Price: ¥37.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥9.35000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,085
Unit Price: ¥11.25000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥11.25000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥12.65000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥12.65000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 649
Unit Price: ¥37.55000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 941
Unit Price: ¥37.55000
Datasheet
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC164245DGGR

DigiKey Part Number
296-1135-2-ND - Tape & Reel (TR)
296-1135-1-ND - Cut Tape (CT)
296-1135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC164245DGGR
Description
IC XLTR VL BIDIR 48-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC164245DGGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
2.3 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
3 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Channel Type
Bidirectional
Supplier Device Package
48-TSSOP
Number of Circuits
2
Base Product Number
Channels per Circuit
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ALVC164245DGGRE4Texas Instruments978296-52608-1-ND¥19.02000Parametric Equivalent
74ALVC164245DGGRG4Texas Instruments0296-52609-1-ND¥19.02000Parametric Equivalent
74ALVC164245DGGTE4Texas Instruments074ALVC164245DGGTE4-ND¥12.95444Parametric Equivalent
74ALVC164245DGGTG4Texas Instruments074ALVC164245DGGTG4-ND¥12.95444Parametric Equivalent
CALVC164245IDGGREPTexas Instruments0296-19491-1-ND¥46.23000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.30000¥26.30
10¥19.72400¥197.24
25¥18.07840¥451.96
100¥16.26870¥1,626.87
250¥15.63924¥3,909.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥14.10659¥28,213.18
4,000¥13.81679¥55,267.16
6,000¥13.67164¥82,029.84
Manufacturers Standard Package