74ALVC164245PAG | ||
---|---|---|
DigiKey Part Number | 800-2150-ND | |
Manufacturer | ||
Manufacturer Product Number | 74ALVC164245PAG | |
Description | IC TRANSLATOR BIDIR 48TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.7 V ~ 3.6 V | |
Voltage - VCCB | 4.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.51600 | ¥105.16 |
39 | ¥9.98385 | ¥389.37 |
117 | ¥8.20026 | ¥959.43 |
273 | ¥7.66568 | ¥2,092.73 |
507 | ¥6.77424 | ¥3,434.54 |
1,014 | ¥5.34814 | ¥5,423.01 |
2,535 | ¥4.99157 | ¥12,653.63 |
5,031 | ¥4.74199 | ¥23,856.95 |