NCV8408BDTRKG | ||
---|---|---|
DigiKey Part Number | NCV8408BDTRKGOSTR-ND - Tape & Reel (TR) NCV8408BDTRKGOSCT-ND - Cut Tape (CT) NCV8408BDTRKGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV8408BDTRKG | |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV8408BDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 55mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.02000 | ¥9.02 |
10 | ¥8.06500 | ¥80.65 |
25 | ¥7.65840 | ¥191.46 |
100 | ¥5.88030 | ¥588.03 |
250 | ¥5.19660 | ¥1,299.15 |
500 | ¥4.92326 | ¥2,461.63 |
1,000 | ¥3.82916 | ¥3,829.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.63771 | ¥9,094.28 |
5,000 | ¥3.50097 | ¥17,504.85 |
12,500 | ¥3.39156 | ¥42,394.50 |