NCV8401ADTRKG | ||
---|---|---|
DigiKey Part Number | NCV8401ADTRKGOSTR-ND - Tape & Reel (TR) NCV8401ADTRKGOSCT-ND - Cut Tape (CT) NCV8401ADTRKGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV8401ADTRKG | |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 30A DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV8401ADTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 30A | |
Rds On (Typ) | 23mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.51799 | ¥16,294.98 |
5,000 | ¥6.26729 | ¥31,336.45 |
12,500 | ¥6.20524 | ¥77,565.50 |