G3VM-61D1 | ||
---|---|---|
DigiKey Part Number | Z2101-ND | |
Manufacturer | ||
Manufacturer Product Number | G3VM-61D1 | |
Description | SSR RELAY SPST-NO 500MA 0-60V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | G3VM-61D1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SMT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.52000 | ¥22.52 |
10 | ¥21.12600 | ¥211.26 |
25 | ¥18.78080 | ¥469.52 |
50 | ¥17.84060 | ¥892.03 |
100 | ¥16.90140 | ¥1,690.14 |
300 | ¥15.02330 | ¥4,506.99 |
500 | ¥14.08432 | ¥7,042.16 |
1,000 | ¥13.14529 | ¥13,145.29 |
5,000 | ¥12.67586 | ¥63,379.30 |