Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTF1024S05

DigiKey Part Number
1470-2091-5-ND
Manufacturer
Manufacturer Product Number
JTF1024S05
Description
DC DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.6 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Efficiency
87%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Min)
9V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
2A
Base Product Number
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥228.74000¥228.74
5¥221.85000¥1,109.25
10¥215.03200¥2,150.32
25¥205.89400¥5,147.35
100¥192.11620¥19,211.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.