


TMH 0505S | |
|---|---|
DigiKey Part Number | 1951-2668-ND |
Manufacturer | |
Manufacturer Product Number | TMH 0505S |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMH 0505S Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.63000 | ¥58.63 |
| 5 | ¥56.48400 | ¥282.42 |
| 10 | ¥55.58300 | ¥555.83 |
| 30 | ¥54.15733 | ¥1,624.72 |
| 50 | ¥53.50860 | ¥2,675.43 |
| 100 | ¥52.63940 | ¥5,263.94 |
| 250 | ¥51.51048 | ¥12,877.62 |
| 500 | ¥50.67092 | ¥25,335.46 |











