
ES3B | |
|---|---|
DigiKey Part Number | ES3BFSTR-ND - Tape & Reel (TR) ES3BFSCT-ND - Cut Tape (CT) ES3BFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3B |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3B Models |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥4.90400 | ¥49.04 |
| 100 | ¥3.18060 | ¥318.06 |
| 500 | ¥2.43898 | ¥1,219.49 |
| 1,000 | ¥2.19982 | ¥2,199.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.75536 | ¥5,266.08 |
| 6,000 | ¥1.61360 | ¥9,681.60 |











