XP Power DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,894 In Stock | 1 : ¥23.58000 Cut Tape (CT) 500 : ¥22.84502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, TUV, UL | 62368-1 | |||
298 In Stock | 1 : ¥22.44000 Cut Tape (CT) 500 : ¥20.16216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, TUV, UL | 62368-1 | |||
1,764 In Stock | 1 : ¥24.23000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 8V | 28V | 5V | - | - | - | 1A | - | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 93% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | 3-SIP | - | - | - | |||
765 In Stock | 1 : ¥26.26000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.5V | 28V | 3.3V | - | - | - | 500mA | 2 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 89% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | - | - | |||
138 In Stock | 1 : ¥26.26000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 7V | 28V | 5V | - | - | - | 500mA | 3 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 92% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | - | - | |||
4,967 In Stock | 1 : ¥32.84000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 8V | 36V | 5V | - | - | - | 2A | - | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | - | |||
13,025 In Stock | 1 : ¥37.60000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | - | - | |||
6,663 In Stock | 1 : ¥37.23000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 4-SIP Module | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.1mm x 6.9mm) | - | - | - | - | |||
6,638 In Stock | 1 : ¥37.23000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | - | - | - | - | |||
2,046 In Stock | 1 : ¥39.59000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 50mA | 250 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 66% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | - | - | - | - | |||
2,554 In Stock | 1 : ¥40.24000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Through Hole | 5-SIP Module | 0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm) | - | - | - | 62368-1 | |||
1,290 In Stock | 1 : ¥40.24000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 33mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 5-SIP Module | 0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm) | - | - | - | 62368-1 | |||
4,223 In Stock | 1 : ¥42.76000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | 62368-1 | |||
925 In Stock | 1 : ¥42.76000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | 62368-1 | |||
2,267 In Stock | 1 : ¥50.16000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 34V | 5V | - | - | - | 500mA | 3 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | - | - | |||
143 In Stock | 1 : ¥50.16000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 9V | 34V | 7.2V | - | - | - | 500mA | 4 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 95% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | - | - | |||
129 In Stock | 1 : ¥56.10000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | - | - | - | - | |||
104 In Stock | 1 : ¥59.10000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 84mA, 84mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm) | - | - | - | - | |||
764 In Stock | 1 : ¥60.81000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 17V | 72V | 12V | - | - | - | 500mA | - | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | 3-SIP Module | - | - | - | |||
222 In Stock | 1 : ¥65.69000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 72% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | - | - | 62368-1 | |||
2,119 In Stock | 1 : ¥66.18000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | - | 84mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 4-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | - | - | |||
6,734 In Stock | 1 : ¥75.61000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - | 62368-1 | |||
3,036 In Stock | 1 : ¥77.97000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 83mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | - | - | 62368-1 | |||
1,947 In Stock | 1 : ¥78.73000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 77% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | - | - | 62368-1 | |||
1,449 In Stock | 1 : ¥77.97000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 500mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 70% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | - | - | 62368-1 |