IES0105S05-TR | ||
---|---|---|
DigiKey Part Number | 1470-IES0105S05-TR-ND - Tape & Reel (TR) 1470-IES0105S05-CT-ND - Cut Tape (CT) 1470-IES0105S05-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IES0105S05-TR | |
Description | DC DC CONVERTER 5V 1W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.35934 | ¥10,179.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
5 | ¥21.98400 | ¥109.92 |
10 | ¥21.35300 | ¥213.53 |
25 | ¥20.44440 | ¥511.11 |
100 | ¥19.04980 | ¥1,904.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
5 | ¥25.86000 | ¥129.30 |
10 | ¥25.12100 | ¥251.21 |
25 | ¥24.05320 | ¥601.33 |
100 | ¥22.41150 | ¥2,241.15 |