Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 34V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR05S05

DigiKey Part Number
1470-2239-5-ND
Manufacturer
Manufacturer Product Number
SR05S05
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 34V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Mfr
Power (Watts)
3 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Linear Regulator Replacement
Efficiency
94%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
6.5V
Package / Case
3-SIP Module
Voltage - Input (Max)
34V
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 594
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.09000¥52.09
5¥50.54200¥252.71
10¥48.99600¥489.96
25¥46.88680¥1,172.17
100¥43.72350¥4,372.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.