
DMP6180SK3Q-13 | |
|---|---|
DigiKey Part Number | DMP6180SK3Q-13DITR-ND - Tape & Reel (TR) DMP6180SK3Q-13DICT-ND - Cut Tape (CT) DMP6180SK3Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6180SK3Q-13 |
Description | MOSFET P-CHANNEL 60V 14A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 14A (Tc) 1.7W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 984.7 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.7W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 (DPAK) |
Rds On (Max) @ Id, Vgs 110mOhm @ 12A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.7V @ 250µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥6.25200 | ¥62.52 |
| 100 | ¥4.10360 | ¥410.36 |
| 500 | ¥3.17898 | ¥1,589.49 |
| 1,000 | ¥2.88094 | ¥2,880.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.55824 | ¥6,395.60 |
| 5,000 | ¥2.35877 | ¥11,793.85 |
| 7,500 | ¥2.25714 | ¥16,928.55 |
| 12,500 | ¥2.14297 | ¥26,787.12 |
| 17,500 | ¥2.07537 | ¥36,318.97 |
| 25,000 | ¥2.00968 | ¥50,242.00 |











