


DMN6040SK3-13 | |
|---|---|
DigiKey Part Number | DMN6040SK3-13DITR-ND - Tape & Reel (TR) DMN6040SK3-13DICT-ND - Cut Tape (CT) DMN6040SK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6040SK3-13 |
Description | MOSFET N CH 60V 20A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Tc) 42W (Tc) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN6040SK3-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1287 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥4.81300 | ¥48.13 |
| 100 | ¥3.12920 | ¥312.92 |
| 500 | ¥2.40460 | ¥1,202.30 |
| 1,000 | ¥2.17123 | ¥2,171.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.86079 | ¥4,651.97 |
| 5,000 | ¥1.70910 | ¥8,545.50 |
| 7,500 | ¥1.63182 | ¥12,238.65 |
| 12,500 | ¥1.54498 | ¥19,312.25 |
| 17,500 | ¥1.50711 | ¥26,374.42 |



