IHCM2321AAEG121N10 | ||
---|---|---|
DigiKey Part Number | 541-IHCM2321AAEG121N10-ND | |
Manufacturer | ||
Manufacturer Product Number | IHCM2321AAEG121N10 | |
Description | CMC 120UH 25A 2LN 480 OHM SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 120 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 480 Ohms @ 10 MHz 25A DCR 1.8mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | IHCM2321AAEG121N10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 480 Ohms @ 10 MHz | |
Inductance @ Frequency | 120 µH @ 100 kHz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 1.8mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 155°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.965" L x 1.004" W (24.50mm x 25.50mm) | |
Height (Max) | 0.433" (11.00mm) | |
Package / Case | Horizontal, 4 Flat Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.69000 | ¥77.69 |
10 | ¥67.03200 | ¥670.32 |
25 | ¥62.17360 | ¥1,554.34 |
40 | ¥60.23000 | ¥2,409.20 |
80 | ¥57.31563 | ¥4,585.25 |
240 | ¥56.34413 | ¥13,522.59 |
440 | ¥54.40132 | ¥23,936.58 |
960 | ¥51.68133 | ¥49,614.08 |