IHCM2321AAEG481N10 | |
---|---|
DigiKey Part Number | 541-IHCM2321AAEG481N10-ND |
Manufacturer | |
Manufacturer Product Number | IHCM2321AAEG481N10 |
Description | CMC 480UH 8A 2LN 1.2K OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 480 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 10 MHz 8A DCR 12.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | IHCM2321AAEG481N10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.2 kOhms @ 10 MHz | |
Inductance @ Frequency | 480 µH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 12.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 155°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.965" L x 0.925" W (24.50mm x 23.50mm) | |
Height (Max) | 0.374" (9.50mm) | |
Package / Case | Horizontal, 4 Flat Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.32000 | ¥54.32 |
10 | ¥47.81300 | ¥478.13 |