Connector Header Surface Mount 14 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 14 position 0.050" (1.27mm)
3220-14-0300-00
3220-14-0300-00

3220-14-0300-00-TR

DigiKey Part Number
1175-2644-2-ND - Tape & Reel (TR)
1175-2644-1-ND - Cut Tape (CT)
1175-2644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3220-14-0300-00-TR
Description
CONN HEADER SMD 14POS 1.27MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.213" (5.40mm)
Mfr
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
Flash
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Positions
Features
Keying Slot, Pick and Place
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC/DC
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,450
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.84000¥9.84
10¥8.38600¥83.86
100¥7.12440¥712.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥6.20963¥4,346.74
1,400¥5.91328¥8,278.59
2,100¥5.74653¥12,067.71
3,500¥5.54316¥19,401.06
4,900¥5.41321¥26,524.73
7,000¥5.27880¥36,951.60
Manufacturers Standard Package