SMA-J-P-H-ST-EM3 | |
---|---|
DigiKey Part Number | SAM9950-ND |
Manufacturer | |
Manufacturer Product Number | SMA-J-P-H-ST-EM3 |
Description | CONN SMA JACK STR 50 OHM EDGEMNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMA-J-P-H-ST-EM3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.22000 | ¥68.22 |
10 | ¥60.47000 | ¥604.70 |
25 | ¥58.14200 | ¥1,453.55 |
40 | ¥55.81525 | ¥2,232.61 |
80 | ¥54.59213 | ¥4,367.37 |