14 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
M80-4131498
M80-4131498
Harwin Datamate T-Contacts | Digi-Key Daily

M80-4131498

DigiKey Part Number
952-3702-ND
Manufacturer
Manufacturer Product Number
M80-4131498
Description
CONN RCPT HSG 14POS 2.00MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-4131498 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Screw Lock
Part Status
Active
Color
Black
Connector Type
Features
Mating Flange, Polarizing Key
Contact Type
Female Socket
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 125°C
Pitch
0.079" (2.00mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.97000¥57.97
10¥49.26400¥492.64
25¥46.17960¥1,154.49
50¥43.97320¥2,198.66
100¥41.87350¥4,187.35
250¥39.25236¥9,813.09
500¥37.38006¥18,690.03
1,000¥35.59745¥35,597.45
Manufacturers Standard Package