N-Channel 30 V 6A (Tc) 1.6W (Tc) Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STT6N3LLH6

DigiKey Part Number
497-13591-2-ND - Tape & Reel (TR)
497-13591-1-ND - Cut Tape (CT)
497-13591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STT6N3LLH6
Description
MOSFET N-CH 30V 6A SOT23-6
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6A (Tc) 1.6W (Tc) Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
STT6N3LLH6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
283 pF @ 24 V
FET Feature
-
Power Dissipation (Max)
1.6W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,573
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥3.78700¥37.87
100¥2.43620¥243.62
500¥1.85504¥927.52
1,000¥1.66749¥1,667.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.42896¥4,286.88
6,000¥1.30882¥7,852.92
9,000¥1.24759¥11,228.31
15,000¥1.17879¥17,681.85
21,000¥1.13804¥23,898.84
30,000¥1.09845¥32,953.50
75,000¥1.08539¥81,404.25
Manufacturers Standard Package