
7797 | |
|---|---|
DigiKey Part Number | 36-7797-ND |
Manufacturer | |
Manufacturer Product Number | 7797 |
Description | TERM SCREW M4 4 PIN PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7797 Models |
Category | Current Rating (Amps) 15 A |
Manufacturer Keystone Electronics | Number of Pins 4 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Brass |
Screw Size M4 | Screw Material Brass |
Termination Snap-Fit | Screw Finish Nickel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.15000 | ¥8.15 |
| 10 | ¥6.15100 | ¥61.51 |
| 25 | ¥5.51120 | ¥137.78 |
| 100 | ¥4.67970 | ¥467.97 |
| 500 | ¥4.11830 | ¥2,059.15 |
| 1,000 | ¥3.67067 | ¥3,670.67 |
| 2,500 | ¥3.26740 | ¥8,168.50 |
| 5,000 | ¥3.22304 | ¥16,115.20 |






