Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

BAV99LT1G

DigiKey Part Number
BAV99LT1GOSTR-ND - Tape & Reel (TR)
BAV99LT1GOSCT-ND - Cut Tape (CT)
BAV99LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99LT1G
Description
DIODE ARR GP 100V 215MA SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV99LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
onsemi
Reverse Recovery Time (trr)
6 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS70-04FILMSTMicroelectronics23,938497-2516-1-ND¥40.00000Similar
BAV99_R1_00001Panjit International Inc.12,0093757-BAV99_R1_00001CT-ND¥23.00000Similar
BAV99W,115Nexperia USA Inc.1,8201727-2915-1-ND¥23.00000Similar
BAV99W,135Nexperia USA Inc.44,7701727-6384-1-ND¥23.00000Similar
In-Stock: 148,827
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.71900¥7.19
100¥0.44410¥44.41
500¥0.32054¥160.27
1,000¥0.28052¥280.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21224¥636.72
6,000¥0.18820¥1,129.20
Manufacturers Standard Package