
BAS70-04FILM | |
|---|---|
DigiKey Part Number | 497-2516-2-ND - Tape & Reel (TR) 497-2516-1-ND - Cut Tape (CT) 497-2516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04FILM |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-04FILM Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer STMicroelectronics | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.21600 | ¥12.16 |
| 100 | ¥0.75340 | ¥75.34 |
| 500 | ¥0.55112 | ¥275.56 |
| 1,000 | ¥0.48545 | ¥485.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40176 | ¥1,205.28 |
| 6,000 | ¥0.35947 | ¥2,156.82 |
| 9,000 | ¥0.33788 | ¥3,040.92 |
| 15,000 | ¥0.31361 | ¥4,704.15 |
| 21,000 | ¥0.29922 | ¥6,283.62 |
| 30,000 | ¥0.28523 | ¥8,556.90 |











