MBRS130LT3G | |
---|---|
DigiKey Part Number | MBRS130LT3GOSTR-ND - Tape & Reel (TR) MBRS130LT3GOSCT-ND - Cut Tape (CT) MBRS130LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS130LT3G |
Description | DIODE SCHOTTKY 30V 2A SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS130LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 445 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.64300 | ¥26.43 |
100 | ¥1.33240 | ¥133.24 |
500 | ¥1.18050 | ¥590.25 |
1,000 | ¥0.91871 | ¥918.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.82222 | ¥2,055.55 |
5,000 | ¥0.80386 | ¥4,019.30 |
12,500 | ¥0.71199 | ¥8,899.88 |
25,000 | ¥0.70280 | ¥17,570.00 |
62,500 | ¥0.59715 | ¥37,321.88 |
125,000 | ¥0.57418 | ¥71,772.50 |