Diode 60 V 10A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSV1060V

DigiKey Part Number
FSV1060VTR-ND - Tape & Reel (TR)
FSV1060VCT-ND - Cut Tape (CT)
FSV1060VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSV1060V
Description
DIODE SCHOTTKY 60V 10A TO2773
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount TO-277-3
Datasheet
 Datasheet
EDA/CAD Models
FSV1060V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
550pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-277-3
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
520 mV @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,901
Factory Stock: 25,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.37000¥16.37
10¥10.42000¥104.20
100¥7.00610¥700.61
500¥5.54288¥2,771.44
1,000¥5.07208¥5,072.08
2,000¥4.71694¥9,433.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.93309¥19,665.45
10,000¥3.85370¥38,537.00
Manufacturers Standard Package