
FSV20100V | |
|---|---|
DigiKey Part Number | FSV20100VTR-ND - Tape & Reel (TR) FSV20100VCT-ND - Cut Tape (CT) FSV20100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV20100V |
Description | DIODE SCHOTTKY 100V 20A TO2773 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | FSV20100V Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 20 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥11.79300 | ¥117.93 |
| 100 | ¥7.98140 | ¥798.14 |
| 500 | ¥6.34804 | ¥3,174.02 |
| 1,000 | ¥5.82282 | ¥5,822.82 |
| 2,000 | ¥5.56232 | ¥11,124.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.54436 | ¥22,721.80 |











