P-Channel 100 V 600mA (Ta) 625mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMP10A13FQTA

DigiKey Part Number
ZXMP10A13FQTADITR-ND - Tape & Reel (TR)
ZXMP10A13FQTADICT-ND - Cut Tape (CT)
ZXMP10A13FQTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMP10A13FQTA
Description
MOSFET P-CH 100V 600MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 600mA (Ta) 625mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXMP10A13FQTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 5 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
141 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
625mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Supplier Device Package
SOT-23-3
Rds On (Max) @ Id, Vgs
1Ohm @ 600mA, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51,906
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.50000¥11.50
10¥7.22000¥72.20
100¥4.77100¥477.10
500¥3.71752¥1,858.76
1,000¥3.37829¥3,378.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.94756¥8,842.68
6,000¥2.73070¥16,384.20
9,000¥2.62027¥23,582.43
15,000¥2.49620¥37,443.00
21,000¥2.42273¥50,877.33
30,000¥2.38589¥71,576.70
Manufacturers Standard Package