


B280-13-F | |
|---|---|
DigiKey Part Number | B280-FDITR-ND - Tape & Reel (TR) B280-FDICT-ND - Cut Tape (CT) B280-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B280-13-F |
Description | DIODE SCHOTTKY 80V 2A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B280-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 7 mA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 75pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS2H9-E3/52T | Vishay General Semiconductor - Diodes Division | 3,404 | SS2H9-E3/52TGICT-ND | ¥0.77000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.47300 | ¥34.73 |
| 100 | ¥2.22300 | ¥222.30 |
| 500 | ¥1.68212 | ¥841.06 |
| 1,000 | ¥1.50754 | ¥1,507.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.28554 | ¥3,856.62 |
| 6,000 | ¥1.17365 | ¥7,041.90 |
| 9,000 | ¥1.11662 | ¥10,049.58 |
| 15,000 | ¥1.05254 | ¥15,788.10 |
| 21,000 | ¥1.01459 | ¥21,306.39 |
| 30,000 | ¥0.97770 | ¥29,331.00 |








