
BSR16 | |
|---|---|
DigiKey Part Number | BSR16TR-ND - Tape & Reel (TR) BSR16CT-ND - Cut Tape (CT) BSR16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR16 |
Description | TRANS PNP 60V 0.8A SOT-23-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 800 mA 200MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSR16 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCW68FR | Nexperia USA Inc. | 5,201 | 1727-BCW68FRCT-ND | ¥1.41000 | Similar |
| CMPT2907A TR PBFREE | Central Semiconductor Corp | 33,709 | 1514-CMPT2907ATRPBFREECT-ND | ¥9.34000 | Similar |
| CMPT2907AE TR PBFREE | Central Semiconductor Corp | 6,753 | 1514-CMPT2907AETRPBFREECT-ND | ¥3.06000 | Similar |
| FMMT591-TP | MCC (Micro Commercial Components) | 1,442 | FMMT591-TPMSCT-ND | ¥2.73000 | Similar |
| MMBT2907A RFG | Taiwan Semiconductor Corporation | 1,669 | 1801-MMBT2907ACT-ND | ¥1.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.57200 | ¥25.72 |
| 100 | ¥1.63080 | ¥163.08 |
| 500 | ¥1.22194 | ¥610.97 |
| 1,000 | ¥1.08962 | ¥1,089.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.86921 | ¥2,607.63 |
| 6,000 | ¥0.78917 | ¥4,735.02 |





