
CMPT2907AE TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT2907AETRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT2907AETRPBFREECT-ND - Cut Tape (CT) 1514-CMPT2907AETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT2907AE TR PBFREE |
Description | TRANS PNP 60V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.85200 | ¥18.52 |
| 100 | ¥1.15940 | ¥115.94 |
| 500 | ¥0.85922 | ¥429.61 |
| 1,000 | ¥0.76197 | ¥761.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.63818 | ¥1,914.54 |
| 6,000 | ¥0.57569 | ¥3,454.14 |
| 9,000 | ¥0.54381 | ¥4,894.29 |
| 15,000 | ¥0.50798 | ¥7,619.70 |
| 21,000 | ¥0.48676 | ¥10,221.96 |
| 30,000 | ¥0.46612 | ¥13,983.60 |

