18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SLP3020N10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SLP3020N10
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP3374N.TCT

DigiKey Part Number
RCLAMP3374NTCTTR-ND - Tape & Reel (TR)
RCLAMP3374NTCTCT-ND - Cut Tape (CT)
RCLAMP3374NTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP3374N.TCT
Description
TVS DIODE 3.3VWM 18VC SLP3020N10
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SLP3020N10
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP3374N.TCT Models
Product Attributes
Filter Similar Products
Category
Power - Peak Pulse
1000W (1kW)
Mfr
Power Line Protection
Yes
Series
Applications
Ethernet
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
3.6pF @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Steering (Rail to Rail)
Grade
Automotive
Unidirectional Channels
4
Qualification
AEC-Q100
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
3.5V
Package / Case
10-UDFN Exposed Pad
Voltage - Clamping (Max) @ Ipp
18V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41,442
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.97000¥25.97
10¥16.81300¥168.13
100¥11.59950¥1,159.95
500¥9.36908¥4,684.54
1,000¥8.88247¥8,882.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.74314¥23,229.42
6,000¥7.28577¥43,714.62
9,000¥7.25692¥65,312.28
Manufacturers Standard Package