
VGSOT05C-G3-08 | |
|---|---|
DigiKey Part Number | 112-VGSOT05C-G3-08TR-ND - Tape & Reel (TR) 112-VGSOT05C-G3-08CT-ND - Cut Tape (CT) 112-VGSOT05C-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT05C-G3-08 |
Description | TVS DIODE 5VWM 14VC SOT233 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 36A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 276pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.53000 | ¥25.30 |
| 100 | ¥1.28010 | ¥128.01 |
| 500 | ¥1.04542 | ¥522.71 |
| 1,000 | ¥0.79387 | ¥793.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.66759 | ¥2,002.77 |
| 6,000 | ¥0.60330 | ¥3,619.80 |
| 9,000 | ¥0.57052 | ¥5,134.68 |
| 15,000 | ¥0.49062 | ¥7,359.30 |
| 21,000 | ¥0.44403 | ¥9,324.63 |
| 150,000 | ¥0.42381 | ¥63,571.50 |





