SLP3020N10 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101,966 In Stock | 1 : ¥15.93000 Cut Tape (CT) 3,000 : ¥7.16796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V (Max) | 3.5V | 18V | 25A (8/20µs) | 1000W (1kW) | Yes | Ethernet | 3.6pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-UDFN Exposed Pad | SLP3020N10 | |||
12,407 In Stock | 1 : ¥15.93000 Cut Tape (CT) 3,000 : ¥7.16796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | 2.5V (Max) | 2.7V | 20V | 40A (8/20µs) | 1000W (1kW) | Yes | General Purpose | 3.75pF @ 1MHz | -55°C ~ 85°C (TA) | - | - | Surface Mount | 10-UDFN Exposed Pad | SLP3020N10 | |||
10,114 In Stock | 1 : ¥18.31000 Cut Tape (CT) 3,000 : ¥8.27070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | 2.5V (Max) | 2.7V | 20V | 40A (8/20µs) | 1000W (1kW) | Yes | Ethernet | 3.75pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-UDFN Exposed Pad | SLP3020N10 | |||
6,652 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,000 : ¥4.75349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6V | 15V | 25A (8/20µs) | 500W | Yes | General Purpose | 3.5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UDFN Exposed Pad | SLP3020N10 | |||
2,990 In Stock | 1 : ¥13.79000 Cut Tape (CT) 3,000 : ¥6.22728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V (Max) | - | 25V | 40A (8/20µs) | 1000W (1kW) | Yes | Ethernet, Telecom | 3.6pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | - | Surface Mount | 10-UDFN Exposed Pad | SLP3020N10 |