



RCLAMP0534N.TCT | |
|---|---|
DigiKey Part Number | RCLAMP0534NTCTTR-ND - Tape & Reel (TR) RCLAMP0534NTCTCT-ND - Cut Tape (CT) RCLAMP0534NTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0534N.TCT |
Description | TVS DIODE 5VWM 15VC SLP3020N10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SLP3020N10 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 3.5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 10-UDFN Exposed Pad |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.86000 | ¥18.86 |
| 10 | ¥12.07400 | ¥120.74 |
| 100 | ¥8.18210 | ¥818.21 |
| 500 | ¥6.51440 | ¥3,257.20 |
| 1,000 | ¥5.97803 | ¥5,978.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.29724 | ¥15,891.72 |
| 6,000 | ¥4.95475 | ¥29,728.50 |
| 9,000 | ¥4.78036 | ¥43,023.24 |
| 15,000 | ¥4.68895 | ¥70,334.25 |



