17.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SLP2020P6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SLP2020P6
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0504N.TCT

DigiKey Part Number
RCLAMP0504NTR-ND - Tape & Reel (TR)
RCLAMP0504NCT-ND - Cut Tape (CT)
RCLAMP0504NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0504N.TCT
Description
TVS DIODE 5VWM 17.5VC SLP2020P6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
17.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SLP2020P6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
3pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
6-UDFN Exposed Pad
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,088
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.86000¥18.86
10¥12.07400¥120.74
100¥8.18210¥818.21
500¥6.51440¥3,257.20
1,000¥5.97803¥5,978.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.29724¥15,891.72
6,000¥4.95475¥29,728.50
9,000¥4.78036¥43,023.24
15,000¥4.68895¥70,334.25
Manufacturers Standard Package