CM5441Z101B-10, CM5441Z101B-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM5441Z101B-10

DigiKey Part Number
240-2489-ND
Manufacturer
Manufacturer Product Number
CM5441Z101B-10
Description
CMC 75A 2LN 100 OHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 100 Ohms @ 100 MHz 75A DCR 0.3mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM5441Z101B-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
75A
DC Resistance (DCR) (Max)
0.3mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.540" L x 0.410" W (13.72mm x 10.41mm)
Height (Max)
0.424" (10.77mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,816
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.03000¥27.03
10¥22.20900¥222.09
25¥20.54840¥513.71
50¥19.37240¥968.62
100¥18.26570¥1,826.57
250¥16.90156¥4,225.39
825¥15.27833¥12,604.62
1,650¥14.41394¥23,783.00