
CM5441Z161B-10 | |
|---|---|
DigiKey Part Number | 240-2488-ND |
Manufacturer | |
Manufacturer Product Number | CM5441Z161B-10 |
Description | CMC 70A 2LN 160 OHM THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 160 Ohms @ 100 MHz 70A DCR 0.3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM5441Z161B-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 160 Ohms @ 100 MHz | |
Current Rating (Max) | 70A | |
DC Resistance (DCR) (Max) | 0.3mOhm | |
Voltage Rating - DC | 340V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.540" L x 0.410" W (13.72mm x 10.41mm) | |
Height (Max) | 0.600" (15.24mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.76000 | ¥31.76 |
| 10 | ¥26.14600 | ¥261.46 |
| 25 | ¥24.18400 | ¥604.60 |
| 66 | ¥22.27258 | ¥1,469.99 |
| 132 | ¥21.00098 | ¥2,772.13 |
| 264 | ¥19.80420 | ¥5,228.31 |
| 528 | ¥18.67670 | ¥9,861.30 |
| 1,056 | ¥17.61506 | ¥18,601.50 |
| 2,508 | ¥17.27667 | ¥43,329.89 |









