Direct
Similar
Similar
Similar
Similar

BAV16W-7-F | |
|---|---|
DigiKey Part Number | BAV16W-FDITR-ND - Tape & Reel (TR) BAV16W-FDICT-ND - Cut Tape (CT) BAV16W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV16W-7-F |
Description | DIODE STANDARD 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAV16W-7-F Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148W-E3-08 | Vishay General Semiconductor - Diodes Division | 3,648 | 1N4148W-E3-08CT-ND | ¥3.23000 | Direct |
| 1N4148W_R1_00001 | Panjit International Inc. | 28,815 | 3757-1N4148W_R1_00001CT-ND | ¥0.91000 | Similar |
| CDSW4148-G | Comchip Technology | 0 | 641-1459-1-ND | ¥1.74000 | Similar |
| CDSW4448-G | Comchip Technology | 5,407 | 641-2069-1-ND | ¥2.40000 | Similar |
| SMBD914E6327HTSA1 | Infineon Technologies | 18,336 | SMBD914E6327HTSA1CT-ND | ¥2.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.14100 | ¥11.41 |
| 100 | ¥0.70460 | ¥70.46 |
| 500 | ¥0.51472 | ¥257.36 |
| 1,000 | ¥0.45303 | ¥453.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.37430 | ¥1,122.90 |
| 6,000 | ¥0.33449 | ¥2,006.94 |
| 9,000 | ¥0.31419 | ¥2,827.71 |
| 15,000 | ¥0.29134 | ¥4,370.10 |
| 21,000 | ¥0.27780 | ¥5,833.80 |
| 30,000 | ¥0.26463 | ¥7,938.90 |













