


MBR0580S1-7 | |
|---|---|
DigiKey Part Number | MBR0580S1-7DITR-ND - Tape & Reel (TR) MBR0580S1-7DICT-ND - Cut Tape (CT) MBR0580S1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0580S1-7 |
Description | DIODE SCHOTTKY 80V 500MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR0580S1-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 80 V | |
Capacitance @ Vr, F | 15pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.23200 | ¥12.32 |
| 100 | ¥0.76410 | ¥76.41 |
| 500 | ¥0.56050 | ¥280.25 |
| 1,000 | ¥0.49435 | ¥494.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.39779 | ¥1,193.37 |
| 6,000 | ¥0.35648 | ¥2,138.88 |
| 9,000 | ¥0.33542 | ¥3,018.78 |
| 15,000 | ¥0.31171 | ¥4,675.65 |
| 21,000 | ¥0.29767 | ¥6,251.07 |
| 30,000 | ¥0.28401 | ¥8,520.30 |
| 75,000 | ¥0.25403 | ¥19,052.25 |
| 150,000 | ¥0.23549 | ¥35,323.50 |
| 300,000 | ¥0.22844 | ¥68,532.00 |









