Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pulse Transformer Surface Mount
IATF Certified Push-Pull Transformers

PH9185.012NLT

DigiKey Part Number
553-2053-2-ND - Tape & Reel (TR)
553-2053-1-ND - Cut Tape (CT)
553-2053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9185.012NLT
Description
TRANSFORMER 450UH 1:2 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PH9185.012NLT Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Series
Height - Seated (Max)
0.492" (12.50mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Weight
0.09 oz (2.60 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,262
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.93000¥33.93
10¥30.69100¥306.91
25¥29.46480¥736.62
50¥28.56400¥1,428.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥27.17993¥4,076.99
300¥26.33603¥7,900.81
450¥25.85264¥11,633.69
750¥25.25432¥18,940.74
1,050¥24.86683¥26,110.17
1,500¥24.46172¥36,692.58
Manufacturers Standard Package