LM317EMP/NOPB | ||
---|---|---|
DigiKey Part Number | LM317EMP/NOPBTR-ND - Tape & Reel (TR) LM317EMP/NOPBCT-ND - Cut Tape (CT) LM317EMP/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM317EMP/NOPB | |
Description | IC REG LIN POS ADJ 1.5A SOT223-4 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM317EMP/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 37V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.06300 | ¥140.63 |
25 | ¥13.26640 | ¥331.66 |
100 | ¥11.30260 | ¥1,130.26 |
250 | ¥10.61304 | ¥2,653.26 |
500 | ¥9.28642 | ¥4,643.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.69446 | ¥7,694.46 |
2,000 | ¥7.16381 | ¥14,327.62 |
5,000 | ¥6.89848 | ¥34,492.40 |
10,000 | ¥6.63315 | ¥66,331.50 |