Diode Array 1 Pair Series Connection 180 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPD3003S TR PBFREE

DigiKey Part Number
1514-CMPD3003STRPBFREETR-ND - Tape & Reel (TR)
1514-CMPD3003STRPBFREECT-ND - Cut Tape (CT)
1514-CMPD3003STRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPD3003S TR PBFREE
Description
DIODE ARRAY GP 180V 200MA SOT23
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 180 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 300 mA
Manufacturer
Central Semiconductor Corp
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 nA @ 125 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
180 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD1503-TPMCC (Micro Commercial Components)673MMBD1503TPMSCT-ND¥0.18000Similar
In-Stock: 673
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
10¥5.89700¥58.97
100¥3.85550¥385.55
500¥2.97802¥1,489.01
1,000¥2.69536¥2,695.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.33619¥7,008.57
6,000¥2.15534¥12,932.04
9,000¥2.06320¥18,568.80
15,000¥1.95970¥29,395.50
21,000¥1.89842¥39,866.82
30,000¥1.83888¥55,166.40
Manufacturers Standard Package