Diode 75 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148W_R1_00001

DigiKey Part Number
3757-1N4148W_R1_00001TR-ND - Tape & Reel (TR)
3757-1N4148W_R1_00001CT-ND - Cut Tape (CT)
3757-1N4148W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W_R1_00001
Description
DIODE STANDARD 75V 200MA SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,595
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.55400¥5.54
100¥0.34070¥34.07
500¥0.24462¥122.31
1,000¥0.21337¥213.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.17337¥520.11
6,000¥0.15309¥918.54
9,000¥0.14273¥1,284.57
15,000¥0.13107¥1,966.05
21,000¥0.12415¥2,607.15
30,000¥0.11742¥3,522.60
Manufacturers Standard Package